Part Details for 23708 by HELUKABEL
Results Overview of 23708 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 23708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIF2.50-Y
|
TME | Wire, SiF, 1x2.5mm2, stranded, Cu, LSZH,silicone, yellow, -60÷180°C Min Qty: 1 | 89 |
|
$0.8400 / $1.9000 | Buy Now |
Part Details for 23708
23708 CAD Models
23708 Part Data Attributes
|
23708
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
23708
HELUKABEL
Wire And Cable,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | IRON, STEEL, ROLLING MILL, CEMENT, GLASS AND CERAMIC FACTORY | |
Approvals | CE; EAC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
Diameter | 3.4 mm | |
IEC Conformance | NO | |
Insulator Material | SILICONE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -60 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |