Part Details for 237-3024-000 by ITT Interconnect Solutions
Overview of 237-3024-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3024EFE#PBF | Analog Devices | 2x 100mA/500mA L Drop, L N, uP | |
LT3024EFE#TRPBF | Analog Devices | 2x 100mA/500mA L Drop, L N, uP | |
AD4030-24BBCZ | Analog Devices | 24-Bit, 2 MSPS, Single |
Price & Stock for 237-3024-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2257
|
Newark | Itt Cannon |Itt Cannon 237-3024-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0600 / $11.7200 | Buy Now |
DISTI #
2266-237-3024-000-ND
|
DigiKey | 237-3024-000 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$3.7700 / $8.8600 | Buy Now |
DISTI #
965-237-3024-000
|
Mouser Electronics | Circular MIL Spec Connector KPT SIZE 16 P/R RoHS: Not Compliant | 0 |
|
$4.0700 / $8.2100 | Order Now |
DISTI #
ITT237-3024-000
|
Heilind Electronics | RING POTTING KPT-16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
5000 Partner Stock |
|
$8.9200 / $13.2000 | Buy Now | |
DISTI #
2373024000-ITT
|
TME | 237-3024-000 Min Qty: 5 | 5000 |
|
$3.7229 / $9.7283 | Buy Now |
DISTI #
ITT237-3024-000
|
Interstate Connecting Components | RING POTTING KPT-16 | 0 |
|
Buy Now | |
DISTI #
C1S138500029817
|
Chip1Stop | Connector Circular MIL-DTL26482 Series RoHS: Not Compliant pbFree: No | 5000 |
|
$3.1300 / $9.3900 | Buy Now |
|
Master Electronics |
5000 Partner Stock |
|
$8.9200 / $13.2000 | Buy Now |