Part Details for 237-3021-000 by ITT Interconnect Solutions
Overview of 237-3021-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 237-3021-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2254
|
Newark | Itt Cannon |Itt Cannon 237-3021-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $3.7900 | Buy Now |
DISTI #
2266-237-3021-000-ND
|
DigiKey | 237-3021-000 Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4216 In Stock |
|
$2.5600 / $3.6200 | Buy Now |
DISTI #
965-237-3021-000
|
Mouser Electronics | Circular MIL Spec Connector KPT SIZE 10 P/R RoHS: Not Compliant | 0 |
|
$2.5600 / $3.3500 | Order Now |
DISTI #
ITT237-3021-000
|
Heilind Electronics | RING POTTING KPT-10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
4216 Partner Stock |
|
$3.6500 / $5.6300 | Buy Now | |
DISTI #
ITT237-3021-000
|
Interstate Connecting Components | RING POTTING KPT-10 | 0 |
|
Buy Now | |
|
Master Electronics |
4216 Partner Stock |
|
$3.6500 / $5.6300 | Buy Now |