Part Details for 237-3020-000 MS by ITT Interconnect Solutions
Overview of 237-3020-000 MS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4030-201 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL4030-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for 237-3020-000 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-237-3020-000MS
|
Mouser Electronics | Standard Circular Connector RING POTTING KPT-8 RoHS: Not Compliant | 0 |
|
$23.7400 / $25.9900 | Order Now |
DISTI #
67457929
|
Verical | 237-3020-000 MS Min Qty: 3 Package Multiple: 1 | Americas - 799 |
|
$5.2792 | Buy Now |
DISTI #
237-3020-000 MS
|
PEI Genesis | P/R 01-06P KPT 08 Min Qty: 1 | 799 |
|
$3.8000 | Buy Now |