Part Details for 237-237Z111-98CN by Glenair Inc
Overview of 237-237Z111-98CN by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1498CN8#PBF | Analog Devices | 10MHz, 6V/µs, 2x R2R In & Out | |
LTC1298CN8#PBF | Analog Devices | uP Smpl 12-B A/D Convs In S0-8 | |
LTC1098CN8#PBF | Analog Devices | uP Smpl 8-B Serial I/O A/D Co |
Price & Stock for 237-237Z111-98CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8221
|
Newark | 237-237Z111-98Cn |Glenair 237-237Z111-98CN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$766.7900 / $2,967.4700 | Buy Now |
DISTI #
631-Z11198CN
|
Mouser Electronics | Circular MIL Spec Connector HERMETICS - 38999 CONNECTORS | 0 |
|
$1,742.0700 | Order Now |