Part Details for 237-1022-000 by ITT Interconnect Solutions
Overview of 237-1022-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-2 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
DO2010-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. |
Price & Stock for 237-1022-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-237-1022-000-ND
|
DigiKey | 237-1022-000 Min Qty: 73 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
226 In Stock |
|
$0.9700 | Buy Now |
|
Onlinecomponents.com | Itt Cannon |Itt Cannon 237-1022-000 RoHS: Compliant |
226 Partner Stock |
|
$0.9110 / $1.3500 | Buy Now |
DISTI #
61919705
|
Verical | 237-1022-000 Min Qty: 73 Package Multiple: 1 | Americas - 226 |
|
$0.8600 | Buy Now |
DISTI #
2371022000-ITT
|
TME | D-Sub Min Qty: 40 | 226 |
|
$1.0398 / $1.0420 | Buy Now |
DISTI #
237-1022-000
|
IBS Electronics | Itt Cannon |Itt Cannon 237-1022-000 Min Qty: 967 Package Multiple: 1 | 226 |
|
$0.8970 | Buy Now |
|
Master Electronics | Itt Cannon |Itt Cannon 237-1022-000 RoHS: Compliant |
226 Partner Stock |
|
$0.9110 / $1.3500 | Buy Now |