-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9898
|
Newark | Pcb Terminal Block, 2.5 Mm , Pin Spacing 5 Mm, 2-Pole, 2,50 Mm , Gray Rohs Compliant: Yes |Wago 237-102 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.4700 | Buy Now |
DISTI #
2946-237-102-ND
|
DigiKey | PCB TERMINAL BLOCK, 2.5 MM, PIN Min Qty: 1 Lead time: 12 Weeks Container: Box |
277 In Stock |
|
$0.8368 / $2.1300 | Buy Now |
|
Future Electronics | Conn Modular Terminal Block 2 POS ST Thru-Hole 16A Box RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 100Box |
|
$0.9350 / $1.0600 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 2-pole - 2,50 mm² - gray RoHS: Compliant |
439 In Stock |
|
$1.1400 / $1.6300 | Buy Now |
DISTI #
52637652
|
Verical | Conn Modular Terminal Block 2 POS ST Thru-Hole 16A Box Min Qty: 100 Package Multiple: 100 Date Code: 1712 | Americas - 400 |
|
$1.7290 / $2.1190 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 20 |
|
$1.6735 / $2.6776 | Buy Now | |
|
CHIPMALL.COM LIMITED | 237-102/237-102 | 310 |
|
$0.9667 | Buy Now |
|
Master Electronics | PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 2-pole - 2,50 mm² - gray RoHS: Compliant |
439 In Stock |
|
$1.1400 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
237-102
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
237-102
WAGO Innovative Connections
Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 237-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 237-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1546567-2 | TE Connectivity | Check for Price | 10A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 237-102 vs 1546567-2 |
1652010000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | 237-102 vs 1652010000 |
1651980000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | 237-102 vs 1651980000 |
239-332 | WAGO Innovative Connections | Check for Price | Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | 237-102 vs 239-332 |
1692630000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | 237-102 vs 1692630000 |
239-312 | WAGO Innovative Connections | Check for Price | Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | 237-102 vs 239-312 |
2-796423-5 | TE Connectivity | Check for Price | 10A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 237-102 vs 2-796423-5 |
1785810000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | 237-102 vs 1785810000 |
1698450000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | 237-102 vs 1698450000 |
3-796423-2 | TE Connectivity | Check for Price | 10A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 237-102 vs 3-796423-2 |