Part Details for 237-0955-000 MS by ITT Interconnect Solutions
Overview of 237-0955-000 MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119109-550022LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. | |
10095572-15R050HLF | Amphenol Communications Solutions | SATA 15P Power Cable Harness | |
20021814-09558T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 58 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. |
Price & Stock for 237-0955-000 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-0955-000 MS
|
Avnet Americas | - Bulk (Alt: 237-0955-000 MS) Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5738 / $5.9850 | Buy Now |
DISTI #
965-237-0955-000MS
|
Mouser Electronics | Standard Circular Connector RINGPVA12CNRET.* RoHS: Compliant | 0 |
|
$6.2200 / $7.4900 | Order Now |