There are no models available for this part yet.
Overview of 237-0879-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30879FLAFP | Renesas Electronics Corporation | 32-bit Microcomputers, , / | |
R0K330879S001BE | Renesas Electronics Corporation | Renesas Starter Kit for M32C/87 | |
M30879FLFP | Renesas Electronics Corporation | 32-bit Microcomputers, , / |
Price & Stock for 237-0879-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT237-0879-000
|
Heilind Electronics | RING PTG KJ 20 A | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$60.2200 / $122.9000 | Buy Now | |||
DISTI #
ITT237-0879-000
|
Interstate Connecting Components | RING PTG KJ 20 A | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$60.2200 / $122.9000 | Buy Now |