-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2369991-4-ND
|
DigiKey | 4P MTA100 HDR HT FL 30 AU LF, OM Min Qty: 1 Lead time: 18 Weeks Container: Bag |
4448 In Stock |
|
$1.5816 / $2.6300 | Buy Now |
DISTI #
2369991-4
|
Avnet Americas | Connector Partially Shrouded Header 4 Position 2.54mm Solder Straight Through Hole Box - Bulk (Alt: 2369991-4) Min Qty: 4500 Package Multiple: 4500 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$1.2166 / $1.3736 | Buy Now |
DISTI #
571-2369991-4
|
Mouser Electronics | Headers & Wire Housings 4P MTA100 HDR HT FL 30 AU LF, OMIT 2&3 RoHS: Compliant | 4500 |
|
$1.3000 / $2.6800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4500 Package Multiple: 4500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$1.1600 | Buy Now |
DISTI #
AMP2369991-4
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.3763 / $1.4644 | Buy Now | |
|
Onlinecomponents.com | 4P MTA100 HDR HT FL 30 AU LF, OMIT 2&3 RoHS: Compliant | 0 |
|
$1.2200 / $3.3400 | Buy Now |
DISTI #
AMP2369991-4
|
Interstate Connecting Components | 0 |
|
$1.3763 / $1.4644 | Buy Now | |
|
Master Electronics | 4P MTA100 HDR HT FL 30 AU LF, OMIT 2&3 RoHS: Compliant | 0 |
|
$1.2200 / $3.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2369991-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2369991-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2369991-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2369991-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86469-4 | 04 MODI HDR SRST .156CL | TE Connectivity | 2369991-4 vs 86469-4 |
TSHR-104-S-04-B-G-LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Major League Electronics | 2369991-4 vs TSHR-104-S-04-B-G-LF |
PH1RB-04-VB | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 2369991-4 vs PH1RB-04-VB |
PH1RB-04-WA | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 2369991-4 vs PH1RB-04-WA |
890-80-004-20-006101 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 2369991-4 vs 890-80-004-20-006101 |
LHS-04-TRA | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator | Adam Technologies Inc | 2369991-4 vs LHS-04-TRA |
2600-04-R | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Ivory Insulator | On-Shore Technology Inc | 2369991-4 vs 2600-04-R |
PH1RB-04-UB | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 2369991-4 vs PH1RB-04-UB |
PRPC004SBAN-M71RC | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | 2369991-4 vs PRPC004SBAN-M71RC |
890-70-004-20-006101 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 2369991-4 vs 890-70-004-20-006101 |