Part Details for 2369315-1 by TE Connectivity
Overview of 2369315-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 2369315-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2369315-1-ND
|
DigiKey | 16G 05FH 4H REC AASSY 440POS 8U" Min Qty: 1 Lead time: 12 Weeks Container: Tray |
285 In Stock |
|
$29.0305 / $40.0500 | Buy Now |
DISTI #
2369315-1
|
Avnet Americas | Connector Stacking Receptacle 440 Position 5mm Stack Height 0.5mm Solder Straight Surface Mount Tray - Trays (Alt: 2369315-1) RoHS: Not Compliant Min Qty: 3564 Package Multiple: 396 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$20.9803 | Buy Now |
DISTI #
571-2369315-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 16G 05FH 4H rec aasy 440P 8u Au RoHS: Compliant | 0 |
|
$22.9500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3564 Package Multiple: 396 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$20.5700 | Buy Now |
DISTI #
AMP2369315-1
|
Heilind Electronics | 16G 05FH 4H REC AASSY 440POS 8 | Americas - 0 in Stock |
|
$25.7112 | Buy Now |
|
Onlinecomponents.com | 16G 05FH 4H rec aassy 440POS 8u" Au RoHS: Compliant | 0 |
|
$22.1600 / $65.0400 | Buy Now |
DISTI #
AMP2369315-1
|
Interstate Connecting Components | 16G 05FH 4H REC AASSY 440POS 8 | 0 |
|
$25.7112 | Buy Now |
DISTI #
000000000006191313
|
Sager | Board to Board & Mezzanine Connectors 16G 05FH 4H rec aasy 440P 8u Au Min Qty: 18 | 0 |
|
$29.1400 | Buy Now |
DISTI #
2369315-1
|
Avnet Abacus | Connector Stacking Receptacle 440 Position 5mm Stack Height 0.5mm Solder Straight Surface Mount Tray (Alt: 2369315-1) RoHS: Compliant Min Qty: 3564 Package Multiple: 396 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2369315-1
|
Avnet Asia | Connector Stacking Receptacle 440 Position 5mm Stack Height 0.5mm Solder Straight Surface Mount Tray (Alt: 2369315-1) RoHS: Compliant Min Qty: 3564 Package Multiple: 396 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 2369315-1
2369315-1 CAD Models
2369315-1 Part Data Attributes
|
2369315-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2369315-1
TE Connectivity
Board Connector, Male, Straight, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |