Part Details for 2369024-3 by TE Connectivity
Overview of 2369024-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2369024-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-2369024-3-ND
|
DigiKey | 22MM O-RING Min Qty: 1 Lead time: 20 Weeks Container: Box |
1784 In Stock |
|
$0.1431 / $0.2000 | Buy Now |
DISTI #
2369024-3
|
Avnet Americas | O-Ring for 22mm Anti-Vandal Switches Black Silicon (Alt: 2369024-3) Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 3 Days | 0 |
|
$0.1623 / $0.1833 | Buy Now |
DISTI #
655-2369024-3
|
Mouser Electronics | Switch Hardware 22mm O-RING RoHS: Compliant | 1899 |
|
$0.1720 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks | 0 |
|
$0.1637 | Buy Now |
DISTI #
AMP2369024-3
|
Heilind Electronics | O-RING, 22MM ANTI-VANDAL | Americas - 0 in Stock |
|
$0.1780 / $0.2014 | Buy Now |
|
Onlinecomponents.com | O-Ring, 22mm Anti-Vandal RoHS: Compliant | 0 |
|
$0.1483 / $0.2684 | Buy Now |
DISTI #
AMP2369024-3
|
Interstate Connecting Components | O-RING, 22MM ANTI-VANDAL | 0 |
|
$0.1780 / $0.2014 | Buy Now |
DISTI #
000000000006191311
|
Sager | Switch Hardware 22mm O-RING Min Qty: 1 | 0 |
|
$0.1832 / $0.2291 | Buy Now |
|
Master Electronics | O-Ring, 22mm Anti-Vandal RoHS: Compliant | 0 |
|
$0.1483 / $0.2684 | Buy Now |