Part Details for 23680C by Murata Power Solutions
Overview of 23680C by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 23680C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-2493-1-ND
|
DigiKey | FIXED IND 68UH 490MA 1.051OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4800 | Buy Now |
Part Details for 23680C
23680C CAD Models
23680C Part Data Attributes:
|
23680C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
23680C
Murata Power Solutions
General Purpose Inductor, 68uH, 1 Element, SMD, 1218, CHIP, 1218, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1816 | |
Construction | Bobbin | |
DC Resistance | 1.051 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.49 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz |