Part Details for 2368-6121-TG by 3M Interconnect
Overview of 2368-6121-TG by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP2923-682KL | Coilcraft Inc | General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
VER2923-682KL | Coilcraft Inc | General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLAINT |
Price & Stock for 2368-6121-TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-2368-6121-TG
|
Mouser Electronics | Headers & Wire Housings 68/2R/PS HDR/STR.230 .120/10 MIN/90:10 | 0 |
|
$1.7100 / $1.7700 | Order Now |
Part Details for 2368-6121-TG
2368-6121-TG CAD Models
2368-6121-TG Part Data Attributes
|
2368-6121-TG
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2368-6121-TG
3M Interconnect
Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.259 inch | |
Body Length | 3.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2368-6121-TG
This table gives cross-reference parts and alternative options found for 2368-6121-TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2368-6121-TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-134-01-T-D-RA | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 2368-6121-TG vs HTMS-134-01-T-D-RA |
20021121-00068D8LF | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 68Positions, 1.27mm (0.5inch) pitch. | Amphenol Communications Solutions | 2368-6121-TG vs 20021121-00068D8LF |
20021121-00068D9LF | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 2368-6121-TG vs 20021121-00068D9LF |
20021512-00068T1LF | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 2368-6121-TG vs 20021512-00068T1LF |
20021512-00068T4LF | 1.27mm (0.05in.) pitch, Shrouded header, 68 contacts | Amphenol Communications Solutions | 2368-6121-TG vs 20021512-00068T4LF |
M50-078050W3445 | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Harwin | 2368-6121-TG vs M50-078050W3445 |
20021521-00168C9LF | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 2368-6121-TG vs 20021521-00168C9LF |
2368-6181-TG | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | 2368-6121-TG vs 2368-6181-TG |
HL68342 | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Foxconn | 2368-6121-TG vs HL68342 |
20021121-00068T1LF | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 2368-6121-TG vs 20021121-00068T1LF |