-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mobile Station Antenna, 4dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ7711
|
Newark | Pcb Antenna, 1.71-2.7Ghz, 3Dbi Rohs Compliant: Yes |Te Connectivity 2367286-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2261 |
|
$0.4760 | Buy Now |
DISTI #
17-2367286-1-ND
|
DigiKey | LTE ANTENNA COTS FPC ASSY 200MM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1373 In Stock |
|
$2.0999 / $4.1800 | Buy Now |
DISTI #
09AJ7711
|
Avnet Americas | Antenna Module LTE MHF Linear 2700MHz 4dB Chassis Mount Bag/Box - Bulk (Alt: 09AJ7711) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 726 Partner Stock |
|
$3.0800 / $4.4600 | Buy Now |
DISTI #
571-2367286-1
|
Mouser Electronics | Antennas LTE ANTENNA COTS FPC ASSY 200mm Cable RoHS: Compliant | 2964 |
|
$2.0900 / $4.1300 | Buy Now |
DISTI #
72106570
|
RS | Antenna, Small form factor for Standard, LTE(FPC type) / 200 mm | TE Connectivity 2367286-1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5100 / $4.1300 | RFQ |
|
Future Electronics | Small form factor for Standard Antennas – LTE(FPC type) / 200 mm RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.0300 / $2.2400 | Buy Now |
|
Future Electronics | Small form factor for Standard Antennas – LTE(FPC type) / 200 mm RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.0300 / $2.2400 | Buy Now |
DISTI #
AMP2367286-1
|
Heilind Electronics | LTE ANTENNA COTS FPC ASSY 200M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LTE ANTENNA COTS FPC ASSY 200mm Cable |
5970 Partner Stock |
|
$1.8200 / $2.7100 | Buy Now |
DISTI #
2367286-1
|
TTI | Antennas LTE ANTENNA COTS FPC ASSY 200mm Cable Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2367286-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2367286-1
TE Connectivity
Mobile Station Antenna, 4dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Diameter | 0.001 mm | |
Gain | 4 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 4 |