There are no models available for this part yet.
Overview of 2367-5006-54 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-06A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-06A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
HPH5-0067LD | Coilcraft Inc | General Purpose Inductor, 9.65uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 2367-5006-54 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4961 |
|
RFQ | ||||
Bristol Electronics | 1692 |
|
RFQ | ||||
Quest Components | 2367-5006-54 | 3968 |
|
$1.4280 / $3.8080 | Buy Now |
CAD Models for 2367-5006-54 by TE Connectivity
Part Data Attributes for 2367-5006-54 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
OSMT, VSWR MAX AT 2GHZ: 1.2
|
Body Breadth
|
0.157 inch
|
Body Depth
|
0.118 inch
|
Body Length
|
0.177 inch
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.15 dB
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
6 GHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
GOLD
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|
VSWR
|
1.4
|