Part Details for 2367-0000-54 by TE Connectivity
Overview of 2367-0000-54 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2367-0000-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn OSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel Bulk RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | 23708 |
|
RFQ | ||
|
Quest Components | 2367-0000-54 | 22 |
|
$0.7560 / $1.2600 | Buy Now |
|
Quest Components | 2367-0000-54 | 2143 |
|
$0.6300 / $2.1000 | Buy Now |
|
Quest Components | 2367-0000-54 | 18966 |
|
$1.1100 / $2.9600 | Buy Now |
DISTI #
1055687-1
|
TTI | RF Connectors / Coaxial Connectors OSMT ST PCB-PLG STD SMT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Ammo Pack | Americas - 0 |
|
$1.7100 / $2.4600 | Buy Now |
DISTI #
2367-0000-54
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 2400 | 0 |
|
$1.4200 / $2.2700 | Buy Now |
Part Details for 2367-0000-54
2367-0000-54 CAD Models
2367-0000-54 Part Data Attributes:
|
2367-0000-54
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2367-0000-54
TE Connectivity
BOARD TERMINATED, MALE, RF CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.081 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |