There are no models available for this part yet.
Overview of 2366735-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2366735-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2366735-1-ND
|
DigiKey | 2PORT,HYBRID,HDR ASSY,180DEG,COD Min Qty: 1 Lead time: 5 Weeks Container: Tray |
238 In Stock |
|
$7.2728 / $12.6900 | Buy Now | |
DISTI #
2366735-1
|
Avnet Americas | 2PORT,HYBRID,HDR ASSY,180DEG,COD A,COD B (Alt: 2366735-1) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 2 Weeks, 3 Days | 0 |
|
$5.1082 / $6.1472 | Buy Now | |
DISTI #
571-23667351
|
Mouser Electronics | TE Connectivity 2PORT,HYBRID,HDR ASSY,180DEG,COD A,COD B | 0 |
|
$5.9800 / $7.2100 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 240 Package Multiple: 240 Lead time: 3 Weeks Container: Tray | 0Tray |
|
$5.4200 | Buy Now | ||
DISTI #
AMP2366735-1
|
Heilind Electronics | 2PORT,HYBRID,HDR ASSY,180DEG,C | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 2PORT,HYBRID,HDR ASSY,180DEG,COD A,COD B RoHS: Compliant | 0 |
|
$5.3700 / $11.2600 | Buy Now | ||
Onlinecomponents.com | 2PORT,HYBRID,HDR ASSY,180DEG,COD A,COD B RoHS: Compliant | 0 |
|
$4.2800 / $10.1600 | Buy Now | ||
DISTI #
AMP2366735-1
|
Interstate Connecting Components | 2PORT,HYBRID,HDR ASSY,180DEG,C | 0 |
|
Buy Now | ||
DISTI #
2366735-1
|
Avnet Abacus | (Alt: 2366735-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 2PORT,HYBRID,HDR ASSY,180DEG,COD A,COD B RoHS: Compliant | 0 |
|
$5.3700 / $11.2600 | Buy Now |
CAD Models for 2366735-1 by TE Connectivity
Part Data Attributes for 2366735-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
2 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
1 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|