Part Details for 2366509-1 by TE Connectivity
Overview of 2366509-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2366509-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5247
|
Newark | Automotive Tab Housing, 48Pos, 24V, 13A, Product Range:Ntseal Series, Gender:-, No. Of Positions:48Positions, For Use With:Amp Ntseal Series Pin Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body Rohs Compliant: Yes |Amp Te Connectivity 2366509-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 528 |
|
$6.0500 / $6.7600 | Buy Now |
DISTI #
17-2366509-1-ND
|
DigiKey | CONN RCPT HSG 48POS Min Qty: 1 Lead time: 8 Weeks Container: Box |
366 In Stock |
|
$5.9116 / $10.0700 | Buy Now |
DISTI #
571-2366509-1
|
Mouser Electronics | Automotive Connectors 48POS,HYBRID,PIN HSG ASSY,SLD,COD A RoHS: Compliant | 161 |
|
$5.9100 / $8.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Lead time: 15 Weeks | 0 |
|
$7.4800 | Buy Now |
|
Onlinecomponents.com | 48POS,HYBRID,PIN HSG ASSY,SLD,COD A RoHS: Compliant |
160 In Stock |
|
$5.4000 / $11.6500 | Buy Now |
DISTI #
84387836
|
Verical | Conn Housing RCP 48 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2234 | Americas - 160 |
|
$9.9840 / $15.1450 | Buy Now |
DISTI #
2366509-1
|
Avnet Abacus | 48POS,HYBRID,PIN HSG ASSY,SLD,COD A (Alt: 2366509-1) RoHS: Compliant Min Qty: 675 Package Multiple: 135 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Automobile Connectors ROHS | 8 |
|
$4.4696 / $4.7288 | Buy Now |
|
Master Electronics | 48POS,HYBRID,PIN HSG ASSY,SLD,COD A RoHS: Compliant |
160 In Stock |
|
$5.4000 / $11.6500 | Buy Now |
Part Details for 2366509-1
2366509-1 CAD Models
2366509-1 Part Data Attributes
|
2366509-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2366509-1
TE Connectivity
Combination Line Connector, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A |