Part Details for 2366250-4 by TE Connectivity
Overview of 2366250-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2366250-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2366250-4-ND
|
DigiKey | CONN PLUG HSG 4POS 2.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
840 In Stock |
|
$0.6608 / $1.1200 | Buy Now |
DISTI #
2366250-4
|
Avnet Americas | Connector Housing Plug 4Position Straight Panel Mount Natural - Bulk (Alt: 2366250-4) Min Qty: 6000 Package Multiple: 1000 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4721 | Buy Now |
DISTI #
571-2366250-4
|
Mouser Electronics | TE Connectivity PLUG HSG, SDL 2.5, 4P TNL | 0 |
|
$0.5630 / $0.5740 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.4720 | Buy Now |
DISTI #
AMP2366250-4
|
Heilind Electronics | PLUG HSG, SDL 2.5, 4P TNL | Americas - 0 in Stock |
|
$0.4701 / $0.5983 | Buy Now |
|
Onlinecomponents.com | Plug Housing, Twist N Lock, SDL 2.5 RoHS: Compliant | 0 |
|
$0.4976 / $1.0423 | Buy Now |
DISTI #
AMP2366250-4
|
Interstate Connecting Components | PLUG HSG, SDL 2.5, 4P TNL | 0 |
|
$0.4701 / $0.5983 | Buy Now |
|
Master Electronics | Plug Housing, Twist N Lock, SDL 2.5 RoHS: Compliant | 0 |
|
$0.4976 / $1.0423 | Buy Now |
Part Details for 2366250-4
2366250-4 CAD Models
2366250-4 Part Data Attributes
|
2366250-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2366250-4
TE Connectivity
Board Connector, 2 Row(s), Female, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2.5 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 2.5 mm |