Part Details for 2366066-2 by TE Connectivity
Overview of 2366066-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2366066-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3838
|
Newark | Conn, Tab Housing, 48Pos, 24V, Pa6+Gf15, Product Range:Mcon 1.2Ll Series, Gender:-, No. Of Positions:48Positions, For Use With:Amp Mcon 1.2Ll Series 1418760-1, 5-1418760-1 & 1418762-1 Tab Contacts, Ip Rating:-, Voltage Rating:24V Rohs Compliant: Yes |Te Connectivity 2366066-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 263 |
|
$1.8500 | Buy Now |
DISTI #
1734-2366066-2-ND
|
DigiKey | CONN PLUG HSG 48POS Min Qty: 1 Lead time: 10 Weeks Container: Box |
35 In Stock |
|
$2.2811 / $5.3400 | Buy Now |
DISTI #
27AK3838
|
Avnet Americas | Conn Unsealed Housing Header 48 POS 3/3.5mm ST Cable Mount - Bulk (Alt: 27AK3838) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 263 Partner Stock |
|
$3.2700 / $4.2800 | Buy Now |
DISTI #
2366066-2
|
Avnet Americas | Conn Unsealed Housing Header 48 POS 3/3.5mm ST Cable Mount - Bulk (Alt: 2366066-2) Min Qty: 288 Package Multiple: 288 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$2.0979 / $2.4282 | Buy Now |
DISTI #
571-2366066-2
|
Mouser Electronics | Automotive Connectors 48POS,MCON 1.2,TAB HSG ASSY,UNSLD,COD B RoHS: Compliant | 0 |
|
$2.4400 / $3.1400 | Order Now |
DISTI #
73245752
|
RS | Housing for Male Terminal, 48 Position, Centerline, Gray, Power & Signal | TE Connectivity 2366066-2 RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 288 Package Multiple: 288 Lead time: 8 Weeks Container: Box | 0Box |
|
$2.1700 | Buy Now |
DISTI #
AMP2366066-2
|
Heilind Electronics | 48POS,MCON 1.2,TAB HSG ASSY,UN | Americas - 0 in Stock |
|
$2.2303 / $2.7169 | Buy Now |
|
Onlinecomponents.com | 48POS,MCON 1.2,TAB HSG ASSY,UNSLD,COD B RoHS: Compliant | 0 |
|
$2.4600 / $3.5900 | Buy Now |
DISTI #
80923928
|
Verical | 2366066-2 Min Qty: 28 Package Multiple: 1 | Americas - 263 |
|
$2.5124 / $2.7882 | Buy Now |
Part Details for 2366066-2
2366066-2 CAD Models
2366066-2 Part Data Attributes
|
2366066-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2366066-2
TE Connectivity
Combination Line Connector, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 3 mm |