Part Details for 2365086-1 by TE Connectivity
Overview of 2365086-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2365086-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1750
|
Newark | Automotive Housing, Rcpt, 20Pos, 1A Rohs Compliant: Yes |Te Connectivity 2365086-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1245 |
|
$2.2200 / $3.4700 | Buy Now |
DISTI #
17-2365086-1-ND
|
DigiKey | 20POS,NANOMQS,REC HSG,UNSLD,COD Min Qty: 2500 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2068 | Buy Now |
DISTI #
2365086-1
|
Avnet Americas | 20POS,NANOMQS,REC HSG,UNSLD,COD A,FPC - Bag (Alt: 2365086-1) Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$1.1853 / $1.3383 | Buy Now |
DISTI #
571-2365086-1
|
Mouser Electronics | Automotive Connectors 20POS,NANOMQS,REC HSG,UNSLD,COD A,FPC RoHS: Compliant | 0 |
|
$1.5900 | Order Now |
DISTI #
74908865
|
RS | Mini Connector, 20 POS, NANOMQS, REC HSG, UNSLD, COD A, FPC | TE Connectivity 2365086-1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.1600 | Buy Now |
DISTI #
AMP2365086-1
|
Heilind Electronics | 20POS,NANOMQS,REC HSG,UNSLD,CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 20POS,NANOMQS,REC HSG,UNSLD,COD A,FPC RoHS: Compliant | 0 |
|
$1.1900 / $2.4900 | Buy Now |
DISTI #
79361260
|
Verical | Housing for Female Terminals RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 1250 |
|
$2.0559 / $2.9848 | Buy Now |
DISTI #
2365086-1
|
TTI | Automotive Connectors 20POS,NANOMQS,REC HSG,UNSLD,COD A,FPC Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 2491 In Stock |
|
$0.7752 / $0.7879 | Buy Now |
Part Details for 2365086-1
2365086-1 CAD Models
2365086-1 Part Data Attributes
|
2365086-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2365086-1
TE Connectivity
Combination Line Connector, 19 Contact(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.583 inch | |
Body Depth | 0.7 inch | |
Body Length | 0.941 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | LV | |
Terminal Pitch | 1.8 mm | |
Total Number of Contacts | 19 |