Part Details for 2365070-1 by TE Connectivity
Overview of 2365070-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2365070-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4800 Package Multiple: 4800 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.0560 | Buy Now |
DISTI #
AMP2365070-1
|
Heilind Electronics | 2.5MM SIGNAL DOUBLE LOCK PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0268 / $0.0915 | Buy Now |
DISTI #
AMP2365070-1
|
Interstate Connecting Components | 2.5MM SIGNAL DOUBLE LOCK PLUG | 0 |
|
Buy Now | |
DISTI #
000000000007230486
|
Sager | 2.5MM SIGNAL DOUBLE LOCK PLUG HSG 4P Min Qty: 4800 | 0 |
|
$0.0378 / $0.0732 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0268 / $0.0915 | Buy Now |
Part Details for 2365070-1
2365070-1 CAD Models
2365070-1 Part Data Attributes
|
2365070-1
TE Connectivity
Buy Now
|
Compare Parts:
2365070-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |