-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, 26A, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM3737
|
Newark | Pushbutton Switch, Spdt, 26A, Solder Terminal, Panel Mount |Amp Te Connectivity 2364701-7 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$26.6100 / $35.4700 | Buy Now |
DISTI #
2364701-7
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red Illuminated Ring, Moving Flat Button 25mm 24V 26A Panel Mount - Bulk (Alt: 2364701-7) Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$19.7929 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$22.2700 | Buy Now |
DISTI #
AMP2364701-7
|
Heilind Electronics | AVH25 FLT SS MT RNG RED 24V26A | Americas - 0 in Stock |
|
$26.1964 / $26.5874 | Buy Now |
|
Onlinecomponents.com | AVH25 FLT SS MT RNG RED 24V26A RoHS: Compliant |
80 Partner Stock |
|
$22.5500 / $49.4300 | Buy Now |
DISTI #
73597944
|
Verical | Anti-Vandal High Current Pushbutton Switches Min Qty: 3 Package Multiple: 1 | Americas - 80 |
|
$24.0800 / $25.4900 | Buy Now |
DISTI #
23647017-TEC
|
TME | 2364701-7 Min Qty: 2 | 80 |
|
$25.3770 / $29.8507 | Buy Now |
DISTI #
2364701-7
|
IBS Electronics | Switch Pushbutton SPDT 26A 125V Min Qty: 33 Package Multiple: 1 | 80 |
|
$26.5070 | Buy Now |
DISTI #
AMP2364701-7
|
Interstate Connecting Components | AVH25 FLT SS MT RNG RED 24V26A | 0 |
|
$26.1964 / $26.5874 | Buy Now |
DISTI #
000000000006139505
|
Sager | Pushbutton Switches AVH25 FLT SS MT RNG RED 24V26A Min Qty: 100 | 0 |
|
$23.3800 / $25.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2364701-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2364701-7
TE Connectivity
Pushbutton Switch, SPDT, 26A, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.98 inch | |
Bushing Length | 0.68 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 26 A | |
Contact Current(DC)-Max | 26 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | SOLDER |