-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, On-on, 26A, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2364689-2
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Locking White Illuminated Ring + Power Symbol Flat Button 22mm 12V 26A Panel Mount - Bulk (Alt: 2364689-2) Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$18.9485 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Lead time: 13 Weeks Container: Box | 0Box |
|
$21.3000 | Buy Now |
DISTI #
AMP2364689-2
|
Heilind Electronics | AVH22 FLT SS LK R+P WHT 12V26A | Americas - 0 in Stock |
|
$25.0588 / $25.4328 | Buy Now |
|
Onlinecomponents.com | AVH22 FLT SS LK R+P WHT 12V26A RoHS: Compliant | 0 |
|
$21.1500 / $44.3000 | Buy Now |
DISTI #
AMP2364689-2
|
Interstate Connecting Components | AVH22 FLT SS LK R+P WHT 12V26A | 0 |
|
$25.0588 / $25.4328 | Buy Now |
DISTI #
000000000006139478
|
Sager | Pushbutton Switches AVH22 FLT SS LK R+P WHT 12V26A Min Qty: 100 | 0 |
|
$22.3700 / $24.8500 | Buy Now |
|
Master Electronics | AVH22 FLT SS LK R+P WHT 12V26A RoHS: Compliant | 0 |
|
$21.1500 / $44.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2364689-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2364689-2
TE Connectivity
Pushbutton Switch, SPDT, On-on, 26A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.87 inch | |
Bushing Length | 0.68 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 26 A | |
Contact Current(DC)-Max | 26 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | SOLDER |