2364570-9
TE Connectivity
Description: Pushbutton Switch, SPDT, 16A, Solder Terminal, Panel Mount

Overview of 2364570-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2364570-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2364570-9
Avnet Americas Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Yellow Illuminated Ring, Moving Flat Button 19mm 12V 16A Panel Mount - Bulk (Alt: 2364570-9) Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 5 Days Container: Bulk 0
  • 100 $12.1087
$12.1087 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Lead time: 13 Weeks Container: Box 0
Box
  • 100 $13.6200
$13.6200 Buy Now
DISTI # AMP2364570-9
Heilind Electronics AVH19 FLT SS MT RNG YLW 12V16A Americas - 0 in Stock
  • 100 $16.2524
  • 460 $16.0134
$16.0134 / $16.2524 Buy Now
Onlinecomponents.com AVH19 FLT SS MT RNG YLW 12V16A RoHS: Compliant 0
  • 25 $28.3100
  • 50 $17.4200
  • 75 $13.7900
  • 100 $13.5200
$13.5200 / $28.3100 Buy Now
DISTI # AMP2364570-9
Interstate Connecting Components AVH19 FLT SS MT RNG YLW 12V16A 0
  • 100 $16.2524
  • 460 $16.0134
$16.0134 / $16.2524 Buy Now
DISTI # 000000000006139400
Sager Pushbutton Switches AVH19 FLT SS MT RNG YLW 12V16A Min Qty: 100 0
  • 100 $15.8800
  • 180 $15.2500
  • 460 $14.8500
  • 920 $14.2900
$14.2900 / $15.8800 Buy Now
Master Electronics AVH19 FLT SS MT RNG YLW 12V16A RoHS: Compliant 0
  • 25 $28.3100
  • 50 $17.4200
  • 75 $13.7900
  • 100 $13.5200
$13.5200 / $28.3100 Buy Now

CAD Models for 2364570-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2364570-9 by TE Connectivity

2364570-9
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Actuator Color
SILVER
Actuator Material
STEEL
Actuator Type
FLUSH TYPE
Bushing Diameter
0.75 inch
Bushing Length
0.61 inch
Center Contact Plating
SILVER
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
16 A
Contact Voltage(AC)-Max
250 V
End Contact Material
COPPER ALLOY
Housing Material
STAINLESS STEEL
Mounting Feature
PANEL MOUNT
Operating Force-Max
4.998 N
Packing Method
BULK
Surface Mount
NO
Switch Function
SPDT
Switch Type
VANDAL-RESISTANT SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. 2364570-9
    TE Connectivity
    Pushbutton Switch, SPDT, 16A, Solder Terminal, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2364570-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2364570-9 by TE Connectivity

  • Please alert me when 2364570-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2364570-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2364570-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2364570-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2364570-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2364570-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: