Part Details for 2364484-1 by TE Connectivity
Overview of 2364484-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2364484-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2364484-1-ND
|
DigiKey | FASTON .250 (6.3 MM) HOUSING REC Min Qty: 1100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6492 | Buy Now |
DISTI #
2364484-1
|
Avnet Americas | Connector Housing Receptacle 4Position Straight Cable Mount Natural - Bulk (Alt: 2364484-1) Min Qty: 1100 Package Multiple: 1100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4512 / $0.4676 | Buy Now |
DISTI #
571-2364484-1
|
Mouser Electronics | Headers & Wire Housings FASTON .250 HOUSING REC 4 pos | 0 |
|
$0.6430 / $1.1100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1100 Package Multiple: 1100 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.4710 | Buy Now |
DISTI #
AMP2364484-1
|
Heilind Electronics | FASTON .250 (6.3 MM) HOUSING R | Americas - 0 in Stock |
|
$0.5877 / $0.6148 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1100 Partner Stock |
|
$0.5270 / $0.7840 | Buy Now |
DISTI #
83720917
|
Verical | 250 FASTON HOUSING RECEPTACLE RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 1100 |
|
$0.6200 / $0.9900 | Buy Now |
DISTI #
AMP2364484-1
|
Interstate Connecting Components | FASTON .250 (6.3 MM) HOUSING R | 0 |
|
$0.5877 / $0.6148 | Buy Now |
DISTI #
000000000006191260
|
Sager | Headers & Wire Housings FASTON .250 HOUSING REC 4 pos Min Qty: 1 | 0 |
|
$0.5550 / $0.6661 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1100 Partner Stock |
|
$0.5270 / $0.7840 | Buy Now |
Part Details for 2364484-1
2364484-1 CAD Models
2364484-1 Part Data Attributes
|
2364484-1
TE Connectivity
Buy Now
|
Compare Parts:
2364484-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |