Part Details for 2364 by Pololu Corporation
Overview of 2364 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2364VTE34V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), TFQFP, / | |
723641L20PF | Renesas Electronics Corporation | 1K x 36 SyncFIFO, 5.0V | |
723642L12PQFG | Renesas Electronics Corporation | 1K x 36 x 2 SyncBiFIFO, 5.0V |
Price & Stock for 2364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-2364-ND
|
DigiKey | GEARMOTOR 720 RPM 6V MICRO METAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
196 In Stock |
|
$19.9500 | Buy Now |
Part Details for 2364
2364 CAD Models
2364 Part Data Attributes
|
2364
Pololu Corporation
Buy Now
|
Compare Parts:
2364
Pololu Corporation
|
Samacsys Manufacturer | Pololu |