-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6806
|
Newark | Pin, Bus Bar, Copper Alloy, 26.15Mm Rohs Compliant: Yes |Amp Te Connectivity 2361493-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 263 |
|
$13.2300 / $17.9900 | Buy Now |
DISTI #
17-2361493-2-ND
|
DigiKey | ICCON INSERT SIZE 8.0MM PIN Min Qty: 10000 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$8.4782 | Buy Now |
DISTI #
2361493-2
|
Avnet Americas | ICCON Insert 8mm Busbar Pin Solder Bag/Box - Trays (Alt: 2361493-2) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$8.8139 / $9.6533 | Buy Now |
DISTI #
571-2361493-2
|
Mouser Electronics | Heavy Duty Power Connectors ICCON INSERT SIZE 8.0mm PIN RoHS: Compliant | 2 |
|
$10.2400 / $15.5300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 500 Container: Tray | 0Tray |
|
$8.2300 | Buy Now |
DISTI #
AMP2361493-2
|
Heilind Electronics | ICCON INSERT SIZE 8.0MM PIN | Americas - 0 in Stock |
|
$12.5114 / $12.6982 | Buy Now |
|
Onlinecomponents.com | ICCON INSERT SIZE 8.0mm PIN | 0 |
|
$8.8700 / $26.0200 | Buy Now |
DISTI #
2361493-2
|
Avnet Americas | ICCON Insert 8mm Busbar Pin Solder Bag/Box - Trays (Alt: 2361493-2) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$8.8139 / $9.6533 | Buy Now |
DISTI #
AMP2361493-2
|
Interstate Connecting Components | ICCON INSERT SIZE 8.0MM PIN | 0 |
|
$12.5114 / $12.6982 | Buy Now |
DISTI #
2361493-2
|
Avnet Asia | ICCON Insert 8mm Busbar Pin Solder Bag/Box (Alt: 2361493-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days | 0 |
|
$8.2999 / $9.3520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2361493-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2361493-2
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Finish Thickness | 120 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 200 A | |
Rated Voltage | 48 V | |
Rated Voltage(DC) | 48 V | |
Terminal Type | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |