-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna, 4dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM6199
|
Newark | Rf/Microwave Antenna, 4Db Gain |Amp Te Connectivity 2361492-2 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$1.4600 / $1.8400 | Buy Now |
DISTI #
83AH9397
|
Newark | Pcb Antenna, 1.71-2.7Ghz, 4Dbi, Antenna Type:Pcb, Frequency Min:1.71Ghz, Frequency Max:2.7Ghz, Antenna Mounting:Adhesive, Gain:4Dbi, Vswr:3, Input Power:10W, Input Impedance:50Ohm, Antenna Polarization:Linear, Product Range:- Rohs Compliant: Yes |Te Connectivity 2361492-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
17-2361492-2-ND
|
DigiKey | PCB ANTENNA,CABLE,MHF,698-2700MH Min Qty: 1 Lead time: 15 Weeks Container: Bag |
3803 In Stock |
|
$1.0865 / $3.4500 | Buy Now |
DISTI #
571-2361492-2
|
Mouser Electronics | Antennas PCB Antenna,cable MHF,698-2700MHz RoHS: Compliant | 5538 |
|
$1.0800 / $2.5300 | Buy Now |
DISTI #
72106568
|
RS | Antenna, Small form factor for Standard, LTE(PCB type) / 50 mm | TE Connectivity 2361492-2 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4300 | RFQ |
|
Future Electronics | Small form factor for Standard Antennas – LTE(PCB type) / 50 mm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$1.0800 / $1.1800 | Buy Now |
|
Future Electronics | Small form factor for Standard Antennas – LTE(PCB type) / 50 mm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$1.0800 / $1.1800 | Buy Now |
DISTI #
AMP2361492-2
|
Heilind Electronics | PCB ANTENNA,CABLE,MHF,698-2700 | Americas - 0 in Stock |
|
$1.1158 / $1.2680 | Buy Now |
|
Onlinecomponents.com | PCB Antenna,cable,MHF,698-2700MHz RoHS: Compliant |
2690 In Stock |
|
$1.0300 / $1.9000 | Buy Now |
DISTI #
76877636
|
Verical | Antenna, LTE, Chassis, Adhesive, Cable Assembly, Cable Length 50 mm RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2045 | Americas - 1475 |
|
$1.4040 / $2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2361492-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2361492-2
TE Connectivity
RF/Microwave Antenna, 4dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Diameter | 0.001 mm | |
Gain | 4 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | NO | |
VSWR-Max | 4 |