-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna, 4dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ7709
|
Newark | Pcb Antenna, 1.71-2.7Ghz, 4Dbi Rohs Compliant: Yes |Te Connectivity 2361492-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2900 |
|
$1.5700 / $2.8500 | Buy Now |
DISTI #
17-2361492-1-ND
|
DigiKey | PCB ANTENNA,CABLE,MHF,698-2700MH Min Qty: 1 Lead time: 15 Weeks Container: Bag |
2997 In Stock |
|
$1.1758 / $2.6700 | Buy Now |
DISTI #
2361492-1
|
Avnet Americas | Antenna Module LTE MHF Linear 2700MHz 4dB Chassis Mount Bag/Box - Bulk (Alt: 2361492-1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$1.1104 / $1.2537 | Buy Now |
DISTI #
571-2361492-1
|
Mouser Electronics | Antennas PCB Antenna,cable MHF,698-2700MHz RoHS: Compliant | 5559 |
|
$1.1700 / $2.0900 | Buy Now |
DISTI #
72106566
|
RS | Antenna, Small form factor for Standard, LTE(PCB type) / 200 mm | TE Connectivity 2361492-1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 / $2.6700 | RFQ |
|
Future Electronics | Small Form Factor for Standard Antennas – LTE(PCB type) / 200 mm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.1400 / $1.2400 | Buy Now |
|
Future Electronics | Small Form Factor for Standard Antennas – LTE(PCB type) / 200 mm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.1400 / $1.2400 | Buy Now |
DISTI #
AMP2361492-1
|
Heilind Electronics | PCB ANTENNA,CABLE,MHF,698-2700 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna, LTE, Chassis, Adhesive, Cable Assembly, Cable Length 200 mm | 0 |
|
$1.0500 / $1.7600 | Buy Now |
DISTI #
2361492-1
|
TTI | Antennas PCB Antenna,cable MHF,698-2700MHz Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2361492-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2361492-1
TE Connectivity
RF/Microwave Antenna, 4dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Diameter | 0.001 mm | |
Gain | 4 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | NO | |
VSWR-Max | 4 |