Part Details for 2360456-3 by TE Connectivity
Overview of 2360456-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2360456-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2360456-3-ND
|
DigiKey | ASSEMBLY, MANDREL Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$385.6700 | Buy Now |
DISTI #
2360456-3
|
Avnet Americas | Mandrel Assembly for HVSP Applicators - Bulk (Alt: 2360456-3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$291.7046 / $380.0000 | Buy Now |
DISTI #
72103424
|
RS | Tooling, Assembly, Mandrel | TE Connectivity 2360456-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,195.0600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$349.8800 | Buy Now |
DISTI #
AMP2360456-3
|
Heilind Electronics | ASSEMBLY, MANDREL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ASSEMBLY, MANDREL RoHS: Compliant | 0 |
|
$342.2700 / $404.0800 | Buy Now |
DISTI #
AMP2360456-3
|
Interstate Connecting Components | ASSEMBLY, MANDREL | 0 |
|
Buy Now | |
DISTI #
000000000006141299
|
Sager | TE Connectivity ASSEMBLY, MANDREL Min Qty: 1 | 0 |
|
$377.5000 / $409.8600 | Buy Now |
|
Master Electronics | ASSEMBLY, MANDREL RoHS: Compliant | 0 |
|
$342.2700 / $404.0800 | Buy Now |
Part Details for 2360456-3
2360456-3 CAD Models
2360456-3 Part Data Attributes
|
2360456-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2360456-3
TE Connectivity
Tool And Machinery
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |