Part Details for 2360 by SCS
Overview of 2360 by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B1092
|
Newark | Grounding Cord, Lead Length:1.5M, Ground Cord Colour:Grey, Ground Terminals:-, End To Ground Resistance:1Mohm, Product Range:-, Colour:Gray Rohs Compliant: Yes |Scs 2360 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 208 |
|
$31.5200 | Buy Now |
DISTI #
SCP233-ND
|
DigiKey | COILED CORD DUAL COND GND 5' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
249 In Stock |
|
$31.5200 | Buy Now |
DISTI #
517-23600
|
Mouser Electronics | Anti-Static Control Products Dual Conductor 5' Coiled Cord | 10 |
|
$29.9400 / $31.5200 | Buy Now |
DISTI #
70112942
|
RS | Wrist Strap, Dual Conductor, 5 Coiled Cord, 3.4mm Straight Plug, 2300 Series | SCS 2360 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 673 |
|
$30.2200 / $32.1500 | Buy Now |
|
Onlinecomponents.com |
2 In Stock |
|
$24.1600 / $34.0200 | Buy Now | |
|
Master Electronics |
2 In Stock |
|
$24.1600 / $34.0200 | Buy Now | |
DISTI #
780ST2360
|
TestEquity LLC | SCS 2360 Grounding Cord Only, Coiled, Dual Conductor, 5 ft Over-All Length, Gray | 303 |
|
$31.5200 | Buy Now |
Part Details for 2360
2360 CAD Models
2360 Part Data Attributes
|
2360
SCS
Buy Now
|
Compare Parts:
2360
SCS
|
Samacsys Manufacturer | SCS |