-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, ZIP36, 36 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7847
|
Newark | In Line Zip Strip Socket, 36 Position, Through Hole, No. Of Contacts:36Contacts, Connector Type:Sip Socket, Pitch Spacing:2.54Mm, Product Range:236 Series, Row Pitch:3.66Mm, Contact Material:Beryllium Copper Rohs Compliant: Yes |3M 236-6225-00-0602 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1600 / $59.1000 | Buy Now |
DISTI #
3M5065-ND
|
DigiKey | CONN SOCKET SIP ZIF 36POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.2843 / $61.1600 | Buy Now |
DISTI #
7000090415
|
Avnet Americas | Conn ZIP Socket SKT 36 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000090415) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$43.8099 / $49.8649 | Buy Now |
DISTI #
517-236-6225-00
|
Mouser Electronics | IC & Component Sockets .1" INLINE ZIP STRIP Socket 36 Contct Qt RoHS: Compliant | 0 |
|
$49.2800 / $53.9600 | Order Now |
DISTI #
MMM7000090415
|
Heilind Electronics | 7000090415 JE150378303 ZIPSTRIP | Americas - 0 in Stock |
|
$54.7966 / $56.5362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
236-6225-00-0602
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
236-6225-00-0602
3M Interconnect
IC Socket, ZIP36, 36 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | ZIP36 | |
Housing Material | GLASS FILLED POLYSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 36 |