Part Details for 236-506/332-000 by WAGO Innovative Connections
Overview of 236-506/332-000 by WAGO Innovative Connections
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 236-506/332-000
236-506/332-000 CAD Models
236-506/332-000 Part Data Attributes
|
236-506/332-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
236-506/332-000
WAGO Innovative Connections
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 236-506/332-000
This table gives cross-reference parts and alternative options found for 236-506/332-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 236-506/332-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
257-656/000-008 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 236-506/332-000 vs 257-656/000-008 |
257-606/000-006 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 236-506/332-000 vs 257-606/000-006 |
257-506/000-009 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 236-506/332-000 vs 257-506/000-009 |
255-606/000-012 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 236-506/332-000 vs 255-606/000-012 |
236-206/000-009 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 236-506/332-000 vs 236-206/000-009 |
257-606/000-009 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 236-506/332-000 vs 257-606/000-009 |
236-606/332-000 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 236-506/332-000 vs 236-606/332-000 |
236-606/000-006 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 236-506/332-000 vs 236-606/000-006 |
236-506/000-012 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 236-506/332-000 vs 236-506/000-012 |
255-506/000-008 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 236-506/332-000 vs 255-506/000-008 |