Part Details for 236-038-93 by MARL International Limited
Overview of 236-038-93 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 236-038-93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8802
|
Newark | T1 Sized, (Mf Sx6S) Midget Flange Style, Smt High Intensity Led, Vibration Resistant, Vac/Dc Bi Polar |Marl 236-038-93 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4400 / $23.8800 | Buy Now |
DISTI #
236-038-93
|
TME | LED lamp, white warm, SX6s, 28VDC, 28VAC, Bulb: T3 1/4, -30÷85°C Min Qty: 1 | 0 |
|
$13.3700 / $15.4300 | RFQ |
Part Details for 236-038-93
236-038-93 CAD Models
236-038-93 Part Data Attributes
|
236-038-93
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
236-038-93
MARL International Limited
Single Color LED, Warm White, Water Clear, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.008 A | |
Forward Voltage-Max | 28 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 740.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 12.9 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for 236-038-93
This table gives cross-reference parts and alternative options found for 236-038-93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 236-038-93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235-038-93 | Single Color LED, Warm White, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 236-038-93 vs 235-038-93 |