235F-5R90-FB10Q
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 5W, 5.9ohm, 5V, 1% +/-Tol, 10ppm/Cel,

Overview of 235F-5R90-FB10Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
MC1235F Rochester Electronics LLC MC1235 - Gate, ECL, CDFP14
M50235FP Renesas Electronics Corporation ICs for Camera

CAD Models for 235F-5R90-FB10Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 235F-5R90-FB10Q by RCD Components Inc

235F-5R90-FB10Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Cylindrical
JESD-609 Code
e0
Lead Diameter
0.8 mm
Lead Length
34.925 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.78 mm
Package Length
15.1 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
5 W
Resistance
5.9 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
157 V
Want to compare parts?
  1. 235F-5R90-FB10Q
    RCD Components Inc
    Fixed Resistor, Wire Wound, 5W, 5.9ohm, 5V, 1% +/-Tol, 10ppm/Cel,
    VS

Alternate Parts for 235F-5R90-FB10Q

This table gives cross-reference parts and alternative options found for 235F-5R90-FB10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235F-5R90-FB10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
235-5R90-FB10Q Fixed Resistor, Wire Wound, 5W, 5.9ohm, 5V, 1% +/-Tol, 10ppm/Cel, RCD Components Inc 235F-5R90-FB10Q vs 235-5R90-FB10Q
235ER-5R90-FB10 Fixed Resistor, Wire Wound, 5W, 5.9ohm, 5V, 1% +/-Tol, 10ppm/Cel, RCD Components Inc 235F-5R90-FB10Q vs 235ER-5R90-FB10
235F-5R90-FB10W Fixed Resistor, Wire Wound, 5W, 5.9ohm, 5V, 1% +/-Tol, 10ppm/Cel, RCD Components Inc 235F-5R90-FB10Q vs 235F-5R90-FB10W
235-5R90-FT10 Fixed Resistor, Wire Wound, 5W, 5.9ohm, 5V, 1% +/-Tol, 10ppm/Cel, RCD Components Inc 235F-5R90-FB10Q vs 235-5R90-FT10
235E-5R90-FT10 Fixed Resistor, Wire Wound, 5W, 5.9ohm, 5V, 1% +/-Tol, 10ppm/Cel, RCD Components Inc 235F-5R90-FB10Q vs 235E-5R90-FT10
235E-5R90-FB10Q Fixed Resistor, Wire Wound, 5W, 5.9ohm, 5V, 1% +/-Tol, 10ppm/Cel, RCD Components Inc 235F-5R90-FB10Q vs 235E-5R90-FB10Q
235ER-5R90-FT10W Fixed Resistor, Wire Wound, 5W, 5.9ohm, 5V, 1% +/-Tol, 10ppm/Cel, RCD Components Inc 235F-5R90-FB10Q vs 235ER-5R90-FT10W
23518-5R90-FT10Q Fixed Resistor, Wire Wound, 5W, 5.9ohm, 5V, 1% +/-Tol, 10ppm/Cel, RCD Components Inc 235F-5R90-FB10Q vs 23518-5R90-FT10Q
235ER-5R90-FT10 Fixed Resistor, Wire Wound, 5W, 5.9ohm, 5V, 1% +/-Tol, 10ppm/Cel, RCD Components Inc 235F-5R90-FB10Q vs 235ER-5R90-FT10
235F-5R90-FT10 Fixed Resistor, Wire Wound, 5W, 5.9ohm, 5V, 1% +/-Tol, 10ppm/Cel, RCD Components Inc 235F-5R90-FB10Q vs 235F-5R90-FT10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 235F-5R90-FB10Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 235F-5R90-FB10Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of 235F-5R90-FB10Q would you like to use for your alert(s)?
  • Please alert me when 235F-5R90-FB10Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 235F-5R90-FB10Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 235F-5R90-FB10Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 235F-5R90-FB10Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 235F-5R90-FB10Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 235F-5R90-FB10Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: