Datasheets
235F-392-HBW by: RCD Components Inc

Fixed Resistor, Wire Wound, 5W, 3900ohm, 5V, 3% +/-Tol, 20ppm/Cel,

Part Details for 235F-392-HBW by RCD Components Inc

Overview of 235F-392-HBW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
MC1235F Rochester Electronics LLC MC1235 - Gate, ECL, CDFP14
M50235FP Renesas Electronics Corporation ICs for Camera

Part Details for 235F-392-HBW

235F-392-HBW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

235F-392-HBW Part Data Attributes

235F-392-HBW RCD Components Inc
Buy Now Datasheet
Compare Parts:
235F-392-HBW RCD Components Inc Fixed Resistor, Wire Wound, 5W, 3900ohm, 5V, 3% +/-Tol, 20ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 34.925 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 4.78 mm
Package Length 15.1 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 5 W
Resistance 3900 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 3%
Working Voltage 157 V

Alternate Parts for 235F-392-HBW

This table gives cross-reference parts and alternative options found for 235F-392-HBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235F-392-HBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
235ER-392-HT Fixed Resistor, Wire Wound, 5W, 3900ohm, 5V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 235F-392-HBW vs 235ER-392-HT
235F-392-HTW Fixed Resistor, Wire Wound, 5W, 3900ohm, 5V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 235F-392-HBW vs 235F-392-HTW
235ER-392-HTQ Fixed Resistor, Wire Wound, 5W, 3900ohm, 5V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 235F-392-HBW vs 235ER-392-HTQ
235E-392-HTQ Fixed Resistor, Wire Wound, 5W, 3900ohm, 5V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 235F-392-HBW vs 235E-392-HTQ
235-392-HT Fixed Resistor, Wire Wound, 5W, 3900ohm, 5V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 235F-392-HBW vs 235-392-HT
23518-392-HB Fixed Resistor, Wire Wound, 5W, 3900ohm, 5V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 235F-392-HBW vs 23518-392-HB
235ER-392-HBQ Fixed Resistor, Wire Wound, 5W, 3900ohm, 5V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 235F-392-HBW vs 235ER-392-HBQ
235E-392-HT Fixed Resistor, Wire Wound, 5W, 3900ohm, 5V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 235F-392-HBW vs 235E-392-HT
235E-392-HBQ Fixed Resistor, Wire Wound, 5W, 3900ohm, 5V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 235F-392-HBW vs 235E-392-HBQ
235ER-392-HBW Fixed Resistor, Wire Wound, 5W, 3900ohm, 5V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 235F-392-HBW vs 235ER-392-HBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 235F-392-HBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 235F-392-HBW by RCD Components Inc

Select Manufacturer
Which Manufacturer of 235F-392-HBW would you like to use for your alert(s)?
  • Please alert me when 235F-392-HBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 235F-392-HBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 235F-392-HBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 235F-392-HBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 235F-392-HBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 235F-392-HBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: