Datasheets
235F-2002-FTW by: RCD Components Inc

Fixed Resistor, Wire Wound, 5W, 20000ohm, 5V, 1% +/-Tol, 20ppm/Cel,

Part Details for 235F-2002-FTW by RCD Components Inc

Overview of 235F-2002-FTW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for 235F-2002-FTW

235F-2002-FTW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

235F-2002-FTW Part Data Attributes

235F-2002-FTW RCD Components Inc
Buy Now Datasheet
Compare Parts:
235F-2002-FTW RCD Components Inc Fixed Resistor, Wire Wound, 5W, 20000ohm, 5V, 1% +/-Tol, 20ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 4.78 mm
Package Length 15.1 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 5 W
Resistance 20000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 157 V

Alternate Parts for 235F-2002-FTW

This table gives cross-reference parts and alternative options found for 235F-2002-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235F-2002-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
235-2002-FB Fixed Resistor, Wire Wound, 5W, 20000ohm, 5V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 235F-2002-FTW vs 235-2002-FB
235F-2002-FBQ Fixed Resistor, Wire Wound, 5W, 20000ohm, 5V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 235F-2002-FTW vs 235F-2002-FBQ
235ER-2002-FT Fixed Resistor, Wire Wound, 5W, 20000ohm, 5V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 235F-2002-FTW vs 235ER-2002-FT
235E-2002-FBW Fixed Resistor, Wire Wound, 5W, 20000ohm, 5V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 235F-2002-FTW vs 235E-2002-FBW
23518-2002-FT Fixed Resistor, Wire Wound, 5W, 20000ohm, 5V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 235F-2002-FTW vs 23518-2002-FT
235E-2002-FTQ Fixed Resistor, Wire Wound, 5W, 20000ohm, 5V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 235F-2002-FTW vs 235E-2002-FTQ
235F-2002-FT Fixed Resistor, Wire Wound, 5W, 20000ohm, 5V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 235F-2002-FTW vs 235F-2002-FT
23518-2002-FTW Fixed Resistor, Wire Wound, 5W, 20000ohm, 5V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 235F-2002-FTW vs 23518-2002-FTW
235ER-2002-FBQ Fixed Resistor, Wire Wound, 5W, 20000ohm, 5V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 235F-2002-FTW vs 235ER-2002-FBQ
235-2002-FT Fixed Resistor, Wire Wound, 5W, 20000ohm, 5V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 235F-2002-FTW vs 235-2002-FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 235F-2002-FTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 235F-2002-FTW by RCD Components Inc

  • Please alert me when 235F-2002-FTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 235F-2002-FTW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 235F-2002-FTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 235F-2002-FTW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 235F-2002-FTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 235F-2002-FTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: