235E-R475-FBQ
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 5W, 0.475ohm, 5V, 1% +/-Tol, 90ppm/Cel,

Overview of 235E-R475-FBQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
ISL78235EVAL1Z Renesas Electronics Corporation Automotive Synchronous Buck Regulator Evaluation Board
ISL78235EVAL2Z Renesas Electronics Corporation Automotive Synchronous Buck Regulator Evaluation Board
HM2P07PDL235E9LF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 500 mating cycles and ROHS Compliant

CAD Models for 235E-R475-FBQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 235E-R475-FBQ by RCD Components Inc

235E-R475-FBQ
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
Construction
Cylindrical
JESD-609 Code
e0
Lead Diameter
0.8 mm
Lead Length
34.925 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.78 mm
Package Length
15.1 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
5 W
Resistance
0.475 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
90 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
157 V
Want to compare parts?
  1. 235E-R475-FBQ
    RCD Components Inc
    Fixed Resistor, Wire Wound, 5W, 0.475ohm, 5V, 1% +/-Tol, 90ppm/Cel,
    VS

Alternate Parts for 235E-R475-FBQ

This table gives cross-reference parts and alternative options found for 235E-R475-FBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235E-R475-FBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
235ER-R475-FT Fixed Resistor, Wire Wound, 5W, 0.475ohm, 5V, 1% +/-Tol, 90ppm/Cel, RCD Components Inc 235E-R475-FBQ vs 235ER-R475-FT
235E-R475-FT Fixed Resistor, Wire Wound, 5W, 0.475ohm, 5V, 1% +/-Tol, 90ppm/Cel, RCD Components Inc 235E-R475-FBQ vs 235E-R475-FT
235E-R475-FBW Fixed Resistor, Wire Wound, 5W, 0.475ohm, 5V, 1% +/-Tol, 90ppm/Cel, RCD Components Inc 235E-R475-FBQ vs 235E-R475-FBW
235E-R475-FTQ Fixed Resistor, Wire Wound, 5W, 0.475ohm, 5V, 1% +/-Tol, 90ppm/Cel, RCD Components Inc 235E-R475-FBQ vs 235E-R475-FTQ
235-R475-FB Fixed Resistor, Wire Wound, 5W, 0.475ohm, 5V, 1% +/-Tol, 90ppm/Cel, RCD Components Inc 235E-R475-FBQ vs 235-R475-FB
235F-R475-FBQ Fixed Resistor, Wire Wound, 5W, 0.475ohm, 5V, 1% +/-Tol, 90ppm/Cel, RCD Components Inc 235E-R475-FBQ vs 235F-R475-FBQ
235E-R475-FB Fixed Resistor, Wire Wound, 5W, 0.475ohm, 5V, 1% +/-Tol, 90ppm/Cel, RCD Components Inc 235E-R475-FBQ vs 235E-R475-FB
23518-R475-FB Fixed Resistor, Wire Wound, 5W, 0.475ohm, 5V, 1% +/-Tol, 90ppm/Cel, RCD Components Inc 235E-R475-FBQ vs 23518-R475-FB
235-R475-FBQ Fixed Resistor, Wire Wound, 5W, 0.475ohm, 5V, 1% +/-Tol, 90ppm/Cel, RCD Components Inc 235E-R475-FBQ vs 235-R475-FBQ
23518-R475-FBW Fixed Resistor, Wire Wound, 5W, 0.475ohm, 5V, 1% +/-Tol, 90ppm/Cel, RCD Components Inc 235E-R475-FBQ vs 23518-R475-FBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 235E-R475-FBQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 235E-R475-FBQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of 235E-R475-FBQ would you like to use for your alert(s)?
  • Please alert me when 235E-R475-FBQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 235E-R475-FBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 235E-R475-FBQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 235E-R475-FBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 235E-R475-FBQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 235E-R475-FBQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: