Part Details for 235E-63R4-FTW by RCD Components Inc
Overview of 235E-63R4-FTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78235EVAL1Z | Renesas Electronics Corporation | Automotive Synchronous Buck Regulator Evaluation Board | |
ISL78235EVAL2Z | Renesas Electronics Corporation | Automotive Synchronous Buck Regulator Evaluation Board | |
HM2P07PDL235E9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 500 mating cycles and ROHS Compliant |
Part Details for 235E-63R4-FTW
235E-63R4-FTW CAD Models
235E-63R4-FTW Part Data Attributes
|
235E-63R4-FTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
235E-63R4-FTW
RCD Components Inc
Fixed Resistor, Wire Wound, 5W, 63.4ohm, 5V, 1% +/-Tol, 20ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +350C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.78 mm | |
Package Length | 15.1 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 157 V |
Alternate Parts for 235E-63R4-FTW
This table gives cross-reference parts and alternative options found for 235E-63R4-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235E-63R4-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235E-63R4-FT | Fixed Resistor, Wire Wound, 5W, 63.4ohm, 5V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 235E-63R4-FTW vs 235E-63R4-FT |
235ER-63R4-FT | Fixed Resistor, Wire Wound, 5W, 63.4ohm, 5V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 235E-63R4-FTW vs 235ER-63R4-FT |
235ER-63R4-FBQ | Fixed Resistor, Wire Wound, 5W, 63.4ohm, 5V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 235E-63R4-FTW vs 235ER-63R4-FBQ |
235-63R4-FTQ | Fixed Resistor, Wire Wound, 5W, 63.4ohm, 5V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 235E-63R4-FTW vs 235-63R4-FTQ |
23518-63R4-FT | Fixed Resistor, Wire Wound, 5W, 63.4ohm, 5V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 235E-63R4-FTW vs 23518-63R4-FT |
23518-63R4-FB | Fixed Resistor, Wire Wound, 5W, 63.4ohm, 5V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 235E-63R4-FTW vs 23518-63R4-FB |
23518-63R4-FBQ | Fixed Resistor, Wire Wound, 5W, 63.4ohm, 5V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 235E-63R4-FTW vs 23518-63R4-FBQ |
235E-63R4-FBW | Fixed Resistor, Wire Wound, 5W, 63.4ohm, 5V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 235E-63R4-FTW vs 235E-63R4-FBW |
235-63R4-FBQ | Fixed Resistor, Wire Wound, 5W, 63.4ohm, 5V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 235E-63R4-FTW vs 235-63R4-FBQ |
235F-63R4-FBW | Fixed Resistor, Wire Wound, 5W, 63.4ohm, 5V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 235E-63R4-FTW vs 235F-63R4-FBW |