There are no models available for this part yet.
Overview of 2359392-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2359392-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41-2359392-1-ND
|
DigiKey | RELAY V23074A1002A402-EV-CBOX Min Qty: 1 Lead time: 20 Weeks Container: Box |
355 In Stock |
|
$3.6870 / $6.3200 | Buy Now | |
DISTI #
2359392-1
|
Avnet Americas | V23074A1002A402-EV-CBOX - Bulk (Alt: 2359392-1) Min Qty: 480 Package Multiple: 480 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0768 / $3.7027 | Buy Now | |
DISTI #
571-2359392-1
|
Mouser Electronics | Automotive Relays V23074A1002A402-EV-CBOX RoHS: Compliant | 73 |
|
$3.6800 / $6.3200 | Buy Now | |
Future Electronics | RELAY V23074A1002A402-EV-CBOX RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 18 Weeks Container: Box | 0Box |
|
$3.1500 | Buy Now | ||
DISTI #
AMP2359392-1
|
Heilind Electronics | V23074A1002A402-EV-CBOX | Americas - 0 in Stock |
|
$3.8346 / $3.8918 | Buy Now | |
Onlinecomponents.com | V23074A1002A402-EV-CBOX RoHS: Compliant | 0 |
|
$3.2400 / $6.7800 | Buy Now | ||
DISTI #
78447582
|
Verical | Micro Relay RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 54 |
|
$6.2481 | Buy Now | |
DISTI #
23593921-TEC
|
TME | 2359392-1 Min Qty: 8 | 54 |
|
$5.5455 / $5.5460 | Buy Now | |
DISTI #
2359392-1
|
IBS Electronics | Micro Relays, 24 VDC Coil Voltage, 1 Form A (NO), 430 Ω, Coil Resistance, Micro Relay A Min Qty: 162 Package Multiple: 1 | 54 |
|
$5.3560 | Buy Now | |
DISTI #
2359392-1
|
IBS Electronics | Micro Relays, 24 VDC Coil Voltage, 1 Form A (NO), 430 Coil Resistance, Micro Relay A Min Qty: 13 Package Multiple: 1 | 0 |
|
$5.5250 / $7.0040 | Buy Now |
CAD Models for 2359392-1 by TE Connectivity
Part Data Attributes for 2359392-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
15.5 mm
|
Body Height
|
25.4 mm
|
Body Length or Diameter
|
23 mm
|
Coil Power
|
1340 mW
|
Coil Resistance
|
430 Ω
|
Coil Voltage(DC)-Max
|
24 V
|
Contact Current(AC)-Max
|
30 A
|
Contact Current(DC)-Max
|
30 A
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Strength Between Coil and Contacts
|
500 Vrms
|
Dielectric Strength Between Open Contacts
|
500 Vrms
|
End Contact Material
|
SILVER ALLOY
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
105 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM A
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SNAP-ON
|
Weight
|
16 g
|