Part Details for 2359366-5 by TE Connectivity
Overview of 2359366-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2359366-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2359366-5CT-ND
|
DigiKey | MCIO INTERGRATED CONN, V/T,8X, S Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3900 In Stock |
|
$6.1271 / $9.8500 | Buy Now |
DISTI #
2359366-5
|
Avnet Americas | Connector Mini Cool Edge I/O Plug 74Position Solder Straight Surface Mount T/R - Tape and Reel (Alt: 2359366-5) Min Qty: 4000 Package Multiple: 800 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$5.1891 | Buy Now |
DISTI #
571-2359366-5
|
Mouser Electronics | TE Connectivity MCIO INTERGRATED CONN, V/T,8X, SMT TYPE | 0 |
|
$6.1200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 800 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$5.4900 | Buy Now |
DISTI #
AMP2359366-5
|
Heilind Electronics | MCIO INTERGRATED CONN, V/T,8X, | Americas - 0 in Stock |
|
$6.8625 | Buy Now |
|
Onlinecomponents.com | MCIO INTERGRATED CONN, V/T,8X, SMT TYPE RoHS: Compliant | 0 |
|
$5.9100 / $17.3600 | Buy Now |
DISTI #
AMP2359366-5
|
Interstate Connecting Components | MCIO INTERGRATED CONN, V/T,8X, | 0 |
|
$6.8625 | Buy Now |
DISTI #
000000000006191217
|
Sager | TE Connectivity MCIO INTERGRATED CONN, V/T,8X, SMT TYPE Min Qty: 200 | 0 |
|
$7.7800 | Buy Now |
DISTI #
2359366-5
|
Avnet Asia | Connector Mini Cool Edge I/O Plug 74Position Solder Straight Surface Mount T/R (Alt: 2359366-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 4 Weeks, 3 Days | 0 |
|
RFQ | |
|
Master Electronics | MCIO INTERGRATED CONN, V/T,8X, SMT TYPE RoHS: Compliant | 0 |
|
$5.9100 / $17.3600 | Buy Now |
Part Details for 2359366-5
2359366-5 CAD Models
2359366-5 Part Data Attributes
|
2359366-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2359366-5
TE Connectivity
Telecom and Datacom Connector, Straight, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT |