Part Details for 2358639-1 by TE Connectivity
Overview of 2358639-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2358639-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2358639-1-ND
|
DigiKey | DIE SET DIA 12MM T Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,371.7400 | Buy Now |
DISTI #
2358639-1
|
Avnet Americas | Die Set Assembly for HVCP Modular Applicators - Bulk (Alt: 2358639-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,017.9000 | Buy Now |
DISTI #
72103343
|
RS | Tooling, Die Set Dia 12Mm T | TE Connectivity 2358639-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,292.3600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$5,503.0500 | Buy Now |
DISTI #
AMP2358639-1
|
Heilind Electronics | DIE SET DIA 12MM T | Americas - 0 in Stock |
|
$5,450.6250 / $6,768.7500 | Buy Now |
|
Onlinecomponents.com | DIE SET DIA 12MM T RoHS: Compliant | 0 |
|
$5,176.2800 / $6,016.6500 | Buy Now |
DISTI #
AMP2358639-1
|
Interstate Connecting Components | DIE SET DIA 12MM T | 0 |
|
$5,450.6250 / $6,768.7500 | Buy Now |
DISTI #
000000000006141257
|
Sager | TE Connectivity DIE SET DIA 12MM T | 0 |
|
Buy Now | |
|
Master Electronics | DIE SET DIA 12MM T RoHS: Compliant | 0 |
|
$5,176.2800 / $6,016.6500 | Buy Now |