Part Details for 2355844-1 by TE Connectivity
Overview of 2355844-1 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2355844-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0887
|
Newark | Automotive Conn, Header, 1Pos, Th, Product Range:Ampseal 16 Series, Automotive Connector Shell Style:Panel Mount Header, No. Of Contacts:1Contacts, Automotive Contact Type:Pcb Pin, Contact Material:-, Contact Plating:-, Ip Rating:- Rohs Compliant: Yes |Te Connectivity 2355844-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$8.3100 / $9.0000 | Buy Now |
DISTI #
1734-2355844-1-ND
|
DigiKey | 1POS,PIN DIA 2.5,HDR ASSY,180DEG Min Qty: 1 Lead time: 11 Weeks Container: Tray |
128 In Stock |
|
$7.2529 / $12.0000 | Buy Now |
DISTI #
2355844-1
|
Avnet Americas | Conn Sealed Header 1 POS Solder ST Flange Mount Box/Tray - Trays (Alt: 2355844-1) Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
$6.3712 / $7.6670 | Buy Now |
DISTI #
571-2355844-1
|
Mouser Electronics | Crimpers / Crimping Tools 1POS,PIN DIA 2.5,HDR ASSY,180DEG RoHS: Compliant | 439 |
|
$7.2500 / $12.0000 | Buy Now |
DISTI #
V99:2348_27368069
|
Arrow Electronics | Conn Wire to Board HDR 1 POS Solder ST Top Entry Thru-Hole Box/Tray Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2325 | Americas - 254 |
|
$7.2340 / $11.8790 | Buy Now |
DISTI #
V36:1790_27368069
|
Arrow Electronics | Conn Wire to Board HDR 1 POS Solder ST Top Entry Thru-Hole Box/Tray Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2330 | Americas - 120 |
|
$7.2270 / $11.8590 | Buy Now |
DISTI #
73955998
|
RS | Data Connectivity Headers, Cable-to-Board, 1POS, PIN DIA 2.5, HDR ASSY, 180DEG | TE Connectivity 2355844-1 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4880 | RFQ |
|
Future Electronics | 1 Position Rectangular Header Connector Crimp Tin RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$6.7500 / $6.8800 | Buy Now |
DISTI #
AMP2355844-1
|
Heilind Electronics | 1POS,VERT PC HDR ASSY,FLNGD IP67,KEY A | Americas - 180 in Stock |
|
$5.5603 / $7.0069 | Buy Now |
|
Onlinecomponents.com | 1POS,PIN DIA 2.5,HDR ASSY,180DEG RoHS: Compliant | 0 |
|
$6.3200 / $10.9300 | Buy Now |
Part Details for 2355844-1
2355844-1 CAD Models
2355844-1 Part Data Attributes
|
2355844-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2355844-1
TE Connectivity
Combination Line Connector, 1 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WATER-BLUE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 1 |