-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Row(s), Male, Straight, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2355177-2-ND
|
DigiKey | 2P,2MM,BRK HDR,SRVT,2.8,0.38AU,T Min Qty: 1 Lead time: 17 Weeks Container: Tube |
5063 In Stock |
|
$0.2114 / $0.3200 | Buy Now |
DISTI #
2355177-2
|
Avnet Americas | Connector Unshrouded Header 2 Position 2mm Solder Straight Tube - Rail/Tube (Alt: 2355177-2) Min Qty: 5800 Package Multiple: 145 Container: Tube | 0 |
|
$0.2131 / $0.2334 | Buy Now |
DISTI #
571-2355177-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2P,2MM,BRK HDR,SRVT,2.8,0.38AU,TB RoHS: Compliant | 0 |
|
$0.2110 | Order Now |
DISTI #
72016200
|
RS | Connector, 2P,2MM, BRK HDR, SRVT,2.8,0.38AU, TB | TE Connectivity 2355177-2 RoHS: Not Compliant Min Qty: 5800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2530 / $0.2610 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5800 Package Multiple: 145 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.1991 | Buy Now |
DISTI #
AMP2355177-2
|
Heilind Electronics | 2P,2MM,BRK HDR,SRVT,2.8,0.38AU | Americas - 0 in Stock |
|
$0.2375 / $0.2563 | Buy Now |
|
Onlinecomponents.com | 2P,2MM,BRK HDR,SRVT,2.8,0.38AU,TB RoHS: Compliant | 0 |
|
$0.2321 / $0.3383 | Buy Now |
DISTI #
AMP2355177-2
|
Interstate Connecting Components | 2P,2MM,BRK HDR,SRVT,2.8,0.38AU | 0 |
|
$0.2375 / $0.2563 | Buy Now |
|
Master Electronics | 2P,2MM,BRK HDR,SRVT,2.8,0.38AU,TB RoHS: Compliant | 0 |
|
$0.2321 / $0.3383 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2355177-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2355177-2
TE Connectivity
Board Connector, 1 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.079 inch | |
Body Length | 0.157 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 14.96u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |