-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7746
|
Newark | Cable Assy, 16Pos, Wtb Rcpt-Rcpt, 100Mm, Connector To Connector:Wire To Board Receptacle To Wire To... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$2.2900 | Buy Now |
DISTI #
A145410-ND
|
DigiKey | CA ELCON MICRO 2X8 Min Qty: 1 Lead time: 9 Weeks Container: Bag |
41 In Stock |
|
$9.0480 / $12.0400 | Buy Now |
DISTI #
41AH7746
|
Avnet Americas | Cable Assembly Double Ended 16 Position 16 AWG 0.1m Straight Black - Bulk (Alt: 41AH7746) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk |
100 Partner Stock |
|
$9.9100 / $12.8200 | Buy Now |
DISTI #
2354173-1
|
Avnet Americas | Cable Assembly Double Ended 16 Position 16 AWG 0.1m Straight Black - Bulk (Alt: 2354173-1) Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$6.6350 / $6.8443 | Buy Now |
DISTI #
571-2354173-1
|
Mouser Electronics | Specialized Cables ELCON Micro 2x8 CA RoHS: Compliant | 89 |
|
$7.6900 / $12.0400 | Buy Now |
DISTI #
71832444
|
RS | Cable, ELCON Mirco 2x8 CA | TE Connectivity 2354173-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6600 / $13.7600 | RFQ |
|
Future Electronics | 16 (Power) Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks Container: Bag |
0 Bag |
|
$6.7700 | Buy Now |
DISTI #
AMP2354173-1
|
Heilind Electronics | CA, ELCON MICRO 2X8 | Americas - 0 in Stock |
|
$8.4548 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Wire 0.1m 16AWG Wire to Board to Wire to Board 16 to 16 POS F-F RoHS: Compliant |
1400 Partner Stock |
|
$7.4400 / $22.8300 | Buy Now |
DISTI #
2354173-1
|
TTI | Specialized Cables ELCON Micro 2x8 CA RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2354173-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2354173-1
TE Connectivity
Cable Assembly
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | POWER CONNECTOR | |
Connector Side2 | POWER CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.29 mm | |
Length | 0.1 mm | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | POWER CABLE |