-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OTHER RECTANGULAR CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235280-1-ND
|
DigiKey | CONN RCPT CLUSTER BLK HSG 3POS Min Qty: 7200 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0964 | Buy Now |
DISTI #
235280-1
|
Avnet Americas | CLUSTER BLOCK HSG .090 DIA - Bag (Alt: 235280-1) RoHS: Compliant Min Qty: 7200 Package Multiple: 3600 Container: Bag | 0 |
|
$0.0661 / $0.0724 | Buy Now |
DISTI #
571-235280-1
|
Mouser Electronics | Headers & Wire Housings CLUSTER BLOCK HSG .090 DIA RoHS: Compliant | 0 |
|
$0.0760 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 3600 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.0618 | Buy Now |
DISTI #
AMP235280-1
|
Heilind Electronics | CLUSTER BLOCK HSG .090 DIA | Americas - 0 in Stock |
|
$0.0637 / $0.0807 | Buy Now |
|
Onlinecomponents.com | CLUSTER BLOCK HSG .090 DIA RoHS: Compliant | 0 |
|
$0.0575 / $0.0892 | Buy Now |
DISTI #
AMP235280-1
|
Interstate Connecting Components | CLUSTER BLOCK HSG .090 DIA | 0 |
|
$0.0637 / $0.0807 | Buy Now |
|
Master Electronics | CLUSTER BLOCK HSG .090 DIA RoHS: Compliant | 0 |
|
$0.0575 / $0.0892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
235280-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
235280-1
TE Connectivity
OTHER RECTANGULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.21 inch | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |