There are no models available for this part yet.
Overview of 2352 by HH Smith
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD6235-205MEB | Coilcraft Inc | General Purpose Inductor, 2000uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPD6235-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPR6235-253LMLC | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 2352 by HH Smith
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70210027
|
RS | Bushing, 5/8" Body, 3/8" Thread Length, 3/8"-32 Thread, Brass, Nickel Plate | Abbatron / HH Smith 2352 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0800 | RFQ | |
Onlinecomponents.com | Bushing Extender - 3/8-32 Thread - 3/8" Thread Length - 5/8" Body Length. RoHS: Compliant |
500 In Stock |
|
$3.2100 / $5.5000 | Buy Now | ||
Master Electronics | Bushing Extender - 3/8-32 Thread - 3/8" Thread Length - 5/8" Body Length. RoHS: Compliant |
500 In Stock |
|
$3.2100 / $5.5000 | Buy Now |