There are no models available for this part yet.
Overview of 2352-1200-60 by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
LPD6235-205MEB | Coilcraft Inc | General Purpose Inductor, 2000uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 2352-1200-60 by Anderson Power Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC9029
|
Newark | Sdg300 B Single End Inlet Cord #14 Awg Sjt 6M, Rating: 18A, 300V Rohs Compliant: Yes |Anderson Power Products 2352-1200-60 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.2700 / $89.2600 | Buy Now | |
DISTI #
2243-2352-1200-60-ND
|
DigiKey | SDG300 B SINGLE END INLET CORD # Min Qty: 60 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4488 | Buy Now | |
DISTI #
879-2352-1200-60
|
Mouser Electronics | DC Power Cords SDG300 B SNG Inlet 14AWG SJT 6M 18A300V RoHS: Compliant | 0 |
|
$53.3400 | Order Now | |
DISTI #
72284920
|
RS | V-Saf-D-Grid, SDG300 B Single End Inlet Cord #14 AWG SJT 6M, RATING: 18A, 300V | Anderson Power Products 2352-1200-60 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$79.0500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.3500 / $97.0800 | Buy Now | ||
DISTI #
000000000005843083
|
Sager | DC Power Cords SDG300 B SNG Inlet 14AWG SJT 6M 18A300V Min Qty: 60 | 0 |
|
$63.6400 | Buy Now |
CAD Models for 2352-1200-60 by Anderson Power Products
Part Data Attributes for 2352-1200-60 by Anderson Power Products
2352-1200-60
Anderson Power Products
|
|
---|---|
Samacsys Manufacturer
|
Anderson Power Products
|
Want to compare parts?
-
2352-1200-60Anderson Power ProductsVS
-